AZ23C15-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-AZ23C15-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-AZ23C15-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-AZ23C15-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C15-AU_R1_000A1 |
Description | DUAL SURFACE MOUNT ZENER DIODES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 15 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 15 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.61700 | ¥16.17 |
100 | ¥0.78810 | ¥78.81 |
500 | ¥0.65728 | ¥328.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39582 | ¥1,187.46 |
6,000 | ¥0.36717 | ¥2,203.02 |
9,000 | ¥0.30447 | ¥2,740.23 |
30,000 | ¥0.29911 | ¥8,973.30 |
75,000 | ¥0.26866 | ¥20,149.50 |
150,000 | ¥0.23284 | ¥34,926.00 |