CD74HCT173E | |
---|---|
DigiKey Part Number | 296-33135-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT173E |
Description | IC FF D-TYPE SNGL 4BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT173E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 40ns @ 4.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-PDIP | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥6.14600 | ¥61.46 |
25 | ¥5.77760 | ¥144.44 |
100 | ¥4.71390 | ¥471.39 |
250 | ¥4.37848 | ¥1,094.62 |
500 | ¥3.72642 | ¥1,863.21 |
1,000 | ¥2.98112 | ¥2,981.12 |
2,500 | ¥2.70165 | ¥6,754.12 |
5,000 | ¥2.51534 | ¥12,576.70 |