CD74HC597M96 | |
---|---|
DigiKey Part Number | 296-16704-2-ND - Tape & Reel (TR) 296-16704-1-ND - Cut Tape (CT) 296-16704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC597M96 |
Description | IC SHIFT REGISTER 8-BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC597M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.89900 | ¥28.99 |
25 | ¥2.70320 | ¥67.58 |
100 | ¥2.16360 | ¥216.36 |
250 | ¥2.00900 | ¥502.25 |
500 | ¥1.70008 | ¥850.04 |
1,000 | ¥1.31369 | ¥1,313.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.19779 | ¥2,994.47 |
5,000 | ¥1.12049 | ¥5,602.45 |
12,500 | ¥1.04323 | ¥13,040.38 |
25,000 | ¥0.98913 | ¥24,728.25 |
62,500 | ¥0.96595 | ¥60,371.88 |