MC74HC597ADTR2G | |
---|---|
DigiKey Part Number | MC74HC597ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC597ADTR2GOSCT-ND - Cut Tape (CT) MC74HC597ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC597ADTR2G |
Description | IC SHIFT REGISTER 8-BIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC597ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.07200 | ¥40.72 |
25 | ¥3.79840 | ¥94.96 |
100 | ¥2.82160 | ¥282.16 |
250 | ¥2.38784 | ¥596.96 |
500 | ¥2.27918 | ¥1,139.59 |
1,000 | ¥1.68222 | ¥1,682.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.57368 | ¥3,934.20 |
5,000 | ¥1.46515 | ¥7,325.75 |
12,500 | ¥1.38918 | ¥17,364.75 |
25,000 | ¥1.35662 | ¥33,915.50 |
62,500 | ¥1.34319 | ¥83,949.38 |