CD74HC4543E | |
---|---|
DigiKey Part Number | 296-33104-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4543E |
Description | IC DRVR 7 SEGMENT 1 DIGIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4543E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | 1 Digit | |
Current - Supply | 8 µA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥11.60400 | ¥116.04 |
25 | ¥10.94560 | ¥273.64 |
100 | ¥9.32710 | ¥932.71 |
250 | ¥8.75756 | ¥2,189.39 |
500 | ¥7.66282 | ¥3,831.41 |
1,000 | ¥6.34927 | ¥6,349.27 |
2,500 | ¥5.91134 | ¥14,778.35 |
5,000 | ¥5.69241 | ¥28,462.05 |