CD4543BE | |
---|---|
DigiKey Part Number | 296-2079-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4543BE |
Description | IC DRVR 7 SEGMENT 1 DIGIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4543BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | 1 Digit | |
Current - Supply | 40 nA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.36100 | ¥53.61 |
25 | ¥5.03760 | ¥125.94 |
100 | ¥4.11150 | ¥411.15 |
250 | ¥3.81920 | ¥954.80 |
500 | ¥3.25042 | ¥1,625.21 |
1,000 | ¥2.60037 | ¥2,600.37 |
2,500 | ¥2.35654 | ¥5,891.35 |
5,000 | ¥2.19404 | ¥10,970.20 |