CD74HC366E | |
---|---|
DigiKey Part Number | 296-33070-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC366E |
Description | IC BUFFER INVERT 6V 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC366E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.58800 | ¥65.88 |
25 | ¥6.25000 | ¥156.25 |
100 | ¥5.13450 | ¥513.45 |
250 | ¥4.79956 | ¥1,199.89 |
500 | ¥4.24140 | ¥2,120.70 |
1,000 | ¥3.34848 | ¥3,348.48 |
2,500 | ¥3.12525 | ¥7,813.12 |
5,000 | ¥2.96898 | ¥14,844.90 |