CD74AC151E | |
---|---|
DigiKey Part Number | 296-32948-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC151E |
Description | IC MULTIPLEXER 1 X 8:1 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC151E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥8.07600 | ¥80.76 |
25 | ¥7.66800 | ¥191.70 |
100 | ¥6.29940 | ¥629.94 |
250 | ¥5.88896 | ¥1,472.24 |
500 | ¥5.20410 | ¥2,602.05 |
1,000 | ¥4.10847 | ¥4,108.47 |
2,500 | ¥3.83459 | ¥9,586.48 |
5,000 | ¥3.64287 | ¥18,214.35 |