CD4543BNSR | |
---|---|
DigiKey Part Number | 296-29272-2-ND - Tape & Reel (TR) 296-29272-1-ND - Cut Tape (CT) 296-29272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4543BNSR |
Description | IC DRVR 7 SEGMENT 1 DIGIT 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4543BNSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | 1 Digit | |
Current - Supply | 40 nA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥5.35600 | ¥53.56 |
25 | ¥5.02920 | ¥125.73 |
100 | ¥4.10590 | ¥410.59 |
250 | ¥3.81348 | ¥953.37 |
500 | ¥3.24544 | ¥1,622.72 |
1,000 | ¥2.59632 | ¥2,596.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.00832 | ¥4,016.64 |