CD4503BE | |
---|---|
DigiKey Part Number | 296-2071-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4503BE |
Description | IC BUFFER NON-INVERT 18V 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element Push-Pull Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4503BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 14.1mA, 23mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥8.25400 | ¥82.54 |
25 | ¥7.83760 | ¥195.94 |
100 | ¥6.43770 | ¥643.77 |
250 | ¥6.01792 | ¥1,504.48 |
500 | ¥5.31812 | ¥2,659.06 |
1,000 | ¥4.19848 | ¥4,198.48 |
2,500 | ¥3.91858 | ¥9,796.45 |
5,000 | ¥3.72265 | ¥18,613.25 |