CD4075BE | |
---|---|
DigiKey Part Number | 296-2065-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4075BE |
Description | IC GATE OR 3CH 3-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4075BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.35900 | ¥63.59 |
25 | ¥6.03600 | ¥150.90 |
100 | ¥4.95710 | ¥495.71 |
250 | ¥4.63352 | ¥1,158.38 |
500 | ¥4.09470 | ¥2,047.35 |
1,000 | ¥3.23267 | ¥3,232.67 |
2,500 | ¥3.01718 | ¥7,542.95 |
5,000 | ¥2.86634 | ¥14,331.70 |