CD4081BNSR | |
---|---|
DigiKey Part Number | 296-14140-2-ND - Tape & Reel (TR) 296-14140-1-ND - Cut Tape (CT) 296-14140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4081BNSR |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4081BNSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.91100 | ¥69.11 |
25 | ¥6.56280 | ¥164.07 |
100 | ¥5.39120 | ¥539.12 |
250 | ¥5.03928 | ¥1,259.82 |
500 | ¥4.45342 | ¥2,226.71 |
1,000 | ¥3.51595 | ¥3,515.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.28149 | ¥6,562.98 |
6,000 | ¥3.11744 | ¥18,704.64 |
10,000 | ¥3.00023 | ¥30,002.30 |