5912901007F | |
---|---|
DigiKey Part Number | 350-3030-2-ND - Tape & Reel (TR) 350-3030-1-ND - Cut Tape (CT) 350-3030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5912901007F |
Description | LED CBI 3MM GRN SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green 3.4V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5912901007F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 523nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 160mcd | |
Viewing Angle | 40° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 3.4V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.09000 | ¥34.09 |
10 | ¥24.09100 | ¥240.91 |
100 | ¥19.72960 | ¥1,972.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥19.72958 | ¥7,891.83 |
800 | ¥16.05893 | ¥12,847.14 |
1,200 | ¥15.25603 | ¥18,307.24 |
2,000 | ¥14.62514 | ¥29,250.28 |