5912901013F | |
---|---|
DigiKey Part Number | 350-5912901013FTR-ND - Tape & Reel (TR) 350-5912901013FCT-ND - Cut Tape (CT) 350-5912901013FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5912901013F |
Description | LED CBI 3MM RND GREEN SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green 3.4V 20mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5912901013F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 523nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 160mcd | |
Viewing Angle | 40° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 3.4V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.09000 | ¥34.09 |
10 | ¥24.09100 | ¥240.91 |
100 | ¥19.72960 | ¥1,972.96 |
500 | ¥16.63256 | ¥8,316.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥14.19639 | ¥22,714.22 |