CD4013BNSR | |
---|---|
DigiKey Part Number | 296-14088-2-ND - Tape & Reel (TR) 296-14088-1-ND - Cut Tape (CT) 296-14088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4013BNSR |
Description | IC FF D-TYPE DUAL 1BIT 14SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD4013BNSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 24 MHz | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥5.07500 | ¥50.75 |
25 | ¥4.76400 | ¥119.10 |
100 | ¥3.88830 | ¥388.83 |
250 | ¥3.61148 | ¥902.87 |
500 | ¥3.07374 | ¥1,536.87 |
1,000 | ¥2.45895 | ¥2,458.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.22845 | ¥4,456.90 |
6,000 | ¥2.07477 | ¥12,448.62 |
10,000 | ¥1.99793 | ¥19,979.30 |