CD4077BM96 | |
---|---|
DigiKey Part Number | 296-31521-2-ND - Tape & Reel (TR) 296-31521-1-ND - Cut Tape (CT) 296-31521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4077BM96 |
Description | IC GATE XNOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4077BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.77400 | ¥37.74 |
25 | ¥3.52600 | ¥88.15 |
100 | ¥2.82060 | ¥282.06 |
250 | ¥2.61928 | ¥654.82 |
500 | ¥2.21634 | ¥1,108.17 |
1,000 | ¥1.71266 | ¥1,712.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.56157 | ¥3,903.92 |
5,000 | ¥1.46082 | ¥7,304.10 |
12,500 | ¥1.36007 | ¥17,000.88 |
25,000 | ¥1.28955 | ¥32,238.75 |
62,500 | ¥1.25933 | ¥78,708.12 |