CD4075BM96 | |
---|---|
DigiKey Part Number | 296-CD4075BM96TR-ND - Tape & Reel (TR) 296-CD4075BM96CT-ND - Cut Tape (CT) 296-CD4075BM96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4075BM96 |
Description | IC GATE OR 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4075BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.39200 | ¥33.92 |
25 | ¥3.16920 | ¥79.23 |
100 | ¥2.53510 | ¥253.51 |
250 | ¥2.35416 | ¥588.54 |
500 | ¥1.99218 | ¥996.09 |
1,000 | ¥1.53932 | ¥1,539.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.40352 | ¥3,508.80 |
5,000 | ¥1.31298 | ¥6,564.90 |
12,500 | ¥1.22243 | ¥15,280.37 |
25,000 | ¥1.15905 | ¥28,976.25 |
62,500 | ¥1.13188 | ¥70,742.50 |