CC2640R2LRGZR | |
---|---|
DigiKey Part Number | 296-CC2640R2LRGZRTR-ND - Tape & Reel (TR) 296-CC2640R2LRGZRCT-ND - Cut Tape (CT) 296-CC2640R2LRGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2640R2LRGZR |
Description | IC RF TXRX+MCU BLE 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2640R2LRGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 5dBm | |
Sensitivity | -103dBm | |
Memory Size | 128kB Flash, 20kB SRAM | |
Serial Interfaces | I2C, I2S, JTAG, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.9mA ~ 6.1mA | |
Current - Transmitting | 6.1mA ~ 9.1mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.34000 | ¥38.34 |
10 | ¥34.23400 | ¥342.34 |
25 | ¥30.81520 | ¥770.38 |
100 | ¥28.07440 | ¥2,807.44 |
250 | ¥25.33568 | ¥6,333.92 |
500 | ¥22.73378 | ¥11,366.89 |
1,000 | ¥19.17305 | ¥19,173.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.21440 | ¥45,536.00 |