CC1110F32RSP

DigiKey Part Number
296-23632-ND
Manufacturer
Manufacturer Product Number
CC1110F32RSP
Description
IC RF TXRX+MCU ISM<1GHZ 36VQFN
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz 36-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1110F32RSP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK, ASK, GFSK, MSK, OOK
Frequency
Data Rate (Max)
500kBaud
Power - Output
10dBm
Sensitivity
-112dBm
Memory Size
32kB Flash, 4kB SRAM
Serial Interfaces
I2S, USART
GPIO
21
Voltage - Supply
2V ~ 3.6V
Current - Receiving
16.2mA ~ 21.5mA
Current - Transmitting
18mA ~ 36.2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN (6x6)
Base Product Number