CAXC4T774QRSVRQ1 | |
---|---|
DigiKey Part Number | 296-CAXC4T774QRSVRQ1TR-ND - Tape & Reel (TR) 296-CAXC4T774QRSVRQ1CT-ND - Cut Tape (CT) 296-CAXC4T774QRSVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAXC4T774QRSVRQ1 |
Description | IC TRANSCEIVER 16UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 310Mbps 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.65 V ~ 3.6 V | |
Voltage - VCCB | 0.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 310Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.11000 | ¥14.11 |
10 | ¥12.59000 | ¥125.90 |
25 | ¥11.94920 | ¥298.73 |
100 | ¥9.81470 | ¥981.47 |
250 | ¥9.17484 | ¥2,293.71 |
500 | ¥8.10796 | ¥4,053.98 |
1,000 | ¥6.40108 | ¥6,401.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.97429 | ¥17,922.87 |
6,000 | ¥5.67558 | ¥34,053.48 |
15,000 | ¥5.46221 | ¥81,933.15 |