BQ500212AEVM-550 | |
---|---|
DigiKey Part Number | 296-37488-ND |
Manufacturer | |
Manufacturer Product Number | BQ500212AEVM-550 |
Description | EVALUATION BOARD FOR BQ500212 |
Customer Reference | |
Detailed Description | BQ500212A Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | - | |
Utilized IC / Part | BQ500212A | |
Primary Attributes | Transmitter | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |