BQ35100EVM-795 | |
---|---|
DigiKey Part Number | 296-45216-ND |
Manufacturer | |
Manufacturer Product Number | BQ35100EVM-795 |
Description | EVAL BOARD FOR BQ35100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BQ35100 Fuel Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Fuel Gauge | |
Embedded | - | |
Utilized IC / Part | BQ35100 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥827.08000 | ¥827.08 |