BQ27Z561EVM-011 | |
---|---|
DigiKey Part Number | 296-50751-ND |
Manufacturer | |
Manufacturer Product Number | BQ27Z561EVM-011 |
Description | DEVELOPMENT POWER MANAGEMENT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BQ27Z561 Fuel Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Fuel Gauge | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | BQ27Z561 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C Interface(s), Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,280.73000 | ¥1,280.73 |