BQ25070DQCT | |
---|---|
DigiKey Part Number | 296-29180-2-ND - Tape & Reel (TR) 296-29180-1-ND - Cut Tape (CT) 296-29180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25070DQCT |
Description | IC BATT CHG IRON PHOS 1C 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Iron Phosphate 10-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25070DQCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 3.5V | |
Voltage - Supply (Max) | 10.2V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.08000 | ¥21.08 |
10 | ¥18.93200 | ¥189.32 |
25 | ¥17.85920 | ¥446.48 |
100 | ¥15.21630 | ¥1,521.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.28748 | ¥3,571.87 |
500 | ¥12.50154 | ¥6,250.77 |
1,250 | ¥10.35842 | ¥12,948.03 |
2,500 | ¥9.64405 | ¥24,110.12 |
6,250 | ¥9.28687 | ¥58,042.94 |