BQ24172RGYR | |
---|---|
DigiKey Part Number | 296-38878-2-ND - Tape & Reel (TR) 296-38878-1-ND - Cut Tape (CT) 296-38878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24172RGYR |
Description | IC BATT CHG LI-ION 1-3CEL 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24172RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 4A | |
Battery Pack Voltage | 2.1V | |
Voltage - Supply (Max) | 17V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.70000 | ¥35.70 |
10 | ¥32.03100 | ¥320.31 |
25 | ¥30.28320 | ¥757.08 |
100 | ¥26.24550 | ¥2,624.55 |
250 | ¥24.89928 | ¥6,224.82 |
500 | ¥22.34206 | ¥11,171.03 |
1,000 | ¥18.84269 | ¥18,842.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.90058 | ¥53,701.74 |