BQ24005PWPR | |
---|---|
DigiKey Part Number | 296-25921-2-ND - Tape & Reel (TR) 296-25921-1-ND - Cut Tape (CT) 296-25921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24005PWPR |
Description | IC BATT CHG LI-ION 2CEL 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24005PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 | |
Current - Charging | Constant | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 1.2A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 10V | |
Interface | - | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.08000 | ¥42.08 |
10 | ¥37.76200 | ¥377.62 |
25 | ¥35.70160 | ¥892.54 |
100 | ¥30.94100 | ¥3,094.10 |
250 | ¥29.35472 | ¥7,338.68 |
500 | ¥26.33982 | ¥13,169.91 |
1,000 | ¥22.21427 | ¥22,214.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥21.10359 | ¥42,207.18 |