BQ24006PWP | |
---|---|
DigiKey Part Number | 296-9383-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ24006PWP |
Description | IC BATT CHG LI-ION 2CEL 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24006PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 | |
Current - Charging | Constant | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 1.2A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 10V | |
Interface | - | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.49000 | ¥92.49 |
10 | ¥83.59200 | ¥835.92 |
70 | ¥79.70129 | ¥5,579.09 |
140 | ¥69.20357 | ¥9,688.50 |
280 | ¥66.09332 | ¥18,506.13 |
560 | ¥60.26163 | ¥33,746.51 |
1,050 | ¥52.48587 | ¥55,110.16 |