AWR2944ABGALTQ1 | |
---|---|
DigiKey Part Number | 296-AWR2944ABGALTQ1-ND |
Manufacturer | |
Manufacturer Product Number | AWR2944ABGALTQ1 |
Description | SENSOR RADAR CAN/GPIO/I2C OUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor CAN, GPIO, I2C, LVDS, SPI, UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | CAN, GPIO, I2C, LVDS, SPI, UART | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
168 | ¥343.95720 | ¥57,784.81 |