ATL431LIBQDBZR | |
---|---|
DigiKey Part Number | 296-53204-2-ND - Tape & Reel (TR) 296-53204-1-ND - Cut Tape (CT) 296-53204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATL431LIBQDBZR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ATL431LIBQDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.69500 | ¥26.95 |
25 | ¥2.51280 | ¥62.82 |
100 | ¥2.01130 | ¥201.13 |
250 | ¥1.86748 | ¥466.87 |
500 | ¥1.58014 | ¥790.07 |
1,000 | ¥1.26450 | ¥1,264.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.26450 | ¥3,793.50 |