ATL431LIAQDQNR | |
---|---|
DigiKey Part Number | 296-ATL431LIAQDQNRTR-ND - Tape & Reel (TR) 296-ATL431LIAQDQNRCT-ND - Cut Tape (CT) 296-ATL431LIAQDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATL431LIAQDQNR |
Description | IC VREF SHUNT ADJ 1% 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 15 mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | ATL431LIAQDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.42600 | ¥34.26 |
25 | ¥3.20000 | ¥80.00 |
100 | ¥2.55890 | ¥255.89 |
250 | ¥2.37628 | ¥594.07 |
500 | ¥2.01054 | ¥1,005.27 |
1,000 | ¥1.55368 | ¥1,553.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41659 | ¥4,249.77 |
6,000 | ¥1.32518 | ¥7,951.08 |
15,000 | ¥1.23379 | ¥18,506.85 |
30,000 | ¥1.16982 | ¥35,094.60 |