AMC3302QDWERQ1 | |
---|---|
DigiKey Part Number | 296-AMC3302QDWERQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMC3302QDWERQ1 |
Description | AUTOMOTIVE 50-MV INPUT, PRECISIO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC3302QDWERQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Isolation | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥60.11564 | ¥120,231.28 |