BZX8850S-C9V1-QYL | |
---|---|
DigiKey Part Number | 1727-BZX8850S-C9V1-QYLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C9V1-QYLCT-ND - Cut Tape (CT) 1727-BZX8850S-C9V1-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C9V1-QYL |
Description | BZX8850S-C9V1-Q/SOD882BD/XSON2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.77300 | ¥17.73 |
100 | ¥0.86700 | ¥86.70 |
500 | ¥0.72344 | ¥361.72 |
1,000 | ¥0.50269 | ¥502.69 |
2,000 | ¥0.43561 | ¥871.22 |
5,000 | ¥0.40409 | ¥2,020.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.25143 | ¥2,514.30 |