AM26LV32INSR | |
---|---|
DigiKey Part Number | 296-18091-2-ND - Tape & Reel (TR) 296-18091-1-ND - Cut Tape (CT) 296-18091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LV32INSR |
Description | IC RECEIVER 0/4 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | AM26LV32INSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥16.08300 | ¥160.83 |
25 | ¥15.17520 | ¥379.38 |
100 | ¥12.92880 | ¥1,292.88 |
250 | ¥12.13936 | ¥3,034.84 |
500 | ¥10.62184 | ¥5,310.92 |
1,000 | ¥8.80099 | ¥8,800.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.19404 | ¥16,388.08 |
6,000 | ¥7.89058 | ¥47,343.48 |
10,000 | ¥7.58709 | ¥75,870.90 |