AM26LV32INS | |
---|---|
DigiKey Part Number | 296-49547-ND |
Manufacturer | |
Manufacturer Product Number | AM26LV32INS |
Description | IC RECEIVER 0/4 16SO |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | AM26LV32INS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |