AM26LS32ACD | |
---|---|
DigiKey Part Number | 296-1011-5-ND |
Manufacturer | |
Manufacturer Product Number | AM26LS32ACD |
Description | IC RECEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS32ACD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.54000 | ¥14.54 |
10 | ¥13.05800 | ¥130.58 |
40 | ¥12.32050 | ¥492.82 |
120 | ¥10.49758 | ¥1,259.71 |
280 | ¥9.85686 | ¥2,759.92 |
520 | ¥8.62481 | ¥4,484.90 |
1,000 | ¥7.14629 | ¥7,146.29 |