74AHC138D,118 | |
---|---|
DigiKey Part Number | 1727-3985-2-ND - Tape & Reel (TR) 1727-3985-1-ND - Cut Tape (CT) 1727-3985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC138D,118 |
Description | IC DECODER/DEMUX 1 X 3:8 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.88200 | ¥28.82 |
25 | ¥2.63520 | ¥65.88 |
100 | ¥1.96120 | ¥196.12 |
250 | ¥1.77744 | ¥444.36 |
500 | ¥1.47106 | ¥735.53 |
1,000 | ¥1.10329 | ¥1,103.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.97667 | ¥2,441.68 |
5,000 | ¥0.91746 | ¥4,587.30 |
12,500 | ¥0.85828 | ¥10,728.50 |
25,000 | ¥0.78725 | ¥19,681.25 |
62,500 | ¥0.75765 | ¥47,353.12 |