DS26LS31CM/NOPB | |
---|---|
DigiKey Part Number | DS26LS31CM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS26LS31CM/NOPB |
Description | IC DRIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS26LS31CM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
10 | ¥18.20100 | ¥182.01 |
48 | ¥17.17250 | ¥824.28 |
144 | ¥14.63097 | ¥2,106.86 |
288 | ¥13.73802 | ¥3,956.55 |
528 | ¥12.02068 | ¥6,346.92 |
1,008 | ¥9.96000 | ¥10,039.68 |
2,544 | ¥9.27314 | ¥23,590.87 |
5,040 | ¥8.92968 | ¥45,005.59 |