AM26LS31CDRG4 | |
---|---|
DigiKey Part Number | 296-48893-2-ND - Tape & Reel (TR) 296-48893-1-ND - Cut Tape (CT) 296-48893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LS31CDRG4 |
Description | IC DRIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS31CDRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.14100 | ¥111.41 |
25 | ¥10.50840 | ¥262.71 |
100 | ¥8.95440 | ¥895.44 |
250 | ¥8.40816 | ¥2,102.04 |
500 | ¥7.35698 | ¥3,678.49 |
1,000 | ¥6.09578 | ¥6,095.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.67540 | ¥14,188.50 |
5,000 | ¥5.46520 | ¥27,326.00 |
12,500 | ¥5.25499 | ¥65,687.38 |