AM26C32ID

DigiKey Part Number
296-6788-5-ND
Manufacturer
Manufacturer Product Number
AM26C32ID
Description
IC RECEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AM26C32ID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS423
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.20000¥14.20
10¥12.74200¥127.42
40¥12.02325¥480.93
120¥10.24375¥1,229.25
280¥9.61868¥2,693.23
520¥8.41631¥4,376.48
1,000¥6.97349¥6,973.49
2,520¥6.49256¥16,361.25
5,000¥6.25209¥31,260.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.