ADS8320E/2K5

DigiKey Part Number
296-23650-2-ND - Tape & Reel (TR)
296-23650-1-ND - Cut Tape (CT)
296-23650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8320E/2K5
Description
IC ADC 16BIT SAR 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8320E/2K5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.84000¥101.84
10¥92.02600¥920.26
25¥87.74600¥2,193.65
100¥76.18790¥7,618.79
250¥72.76396¥18,190.99
500¥66.34366¥33,171.83
1,000¥57.78319¥57,783.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥55.64305¥139,107.62
Manufacturers Standard Package