ADS7845E | |
---|---|
DigiKey Part Number | ADS7845E-ND |
Manufacturer | |
Manufacturer Product Number | ADS7845E |
Description | IC SCREEN CNTRL 12BIT 16SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 5 Wire Resistive 12 b Serial Interface 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7845E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Touchscreen | 5 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | Serial | |
Voltage Reference | External | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 280 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.01000 | ¥68.01 |
10 | ¥62.53500 | ¥625.35 |
75 | ¥59.94147 | ¥4,495.61 |
150 | ¥57.04313 | ¥8,556.47 |