TUSB214IRWBT | |
---|---|
DigiKey Part Number | 296-47408-2-ND - Tape & Reel (TR) 296-47408-1-ND - Cut Tape (CT) 296-47408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB214IRWBT |
Description | IC INTERFACE SPECIALIZED 12X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Processing Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB214IRWBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Signal Processing | |
Interface | USB | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.59000 | ¥42.59 |
10 | ¥38.23800 | ¥382.38 |
25 | ¥36.14720 | ¥903.68 |
100 | ¥31.32610 | ¥3,132.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥20.89224 | ¥5,223.06 |
500 | ¥19.88230 | ¥9,941.15 |