ADS1259IPW | |
---|---|
DigiKey Part Number | 296-27184-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS1259IPW |
Description | IC ADC 24BIT SIGMA-DELTA 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1259IPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 14k | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.32000 | ¥117.32 |
10 | ¥107.79500 | ¥1,077.95 |
70 | ¥103.32871 | ¥7,233.01 |
140 | ¥91.04136 | ¥12,745.79 |
280 | ¥86.57275 | ¥24,240.37 |
560 | ¥80.98745 | ¥45,352.97 |
1,050 | ¥74.28501 | ¥77,999.26 |