CA-2210 | |
---|---|
DigiKey Part Number | CP-2210-ND |
Manufacturer | |
Manufacturer Product Number | CA-2210 |
Description | CBL ASSY 2.1MM JACK-PLUG FLAT 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | CA-2210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.98000 | ¥50.98 |
10 | ¥46.30300 | ¥463.03 |
25 | ¥43.85680 | ¥1,096.42 |
50 | ¥42.83540 | ¥2,141.77 |
200 | ¥40.79615 | ¥8,159.23 |
400 | ¥35.69665 | ¥14,278.66 |
600 | ¥34.67672 | ¥20,806.03 |
1,000 | ¥29.57722 | ¥29,577.22 |
2,600 | ¥27.53742 | ¥71,597.29 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/956/786/839_CA-2216_tmb.jpg)