10-02379 | |
---|---|
DigiKey Part Number | 839-1309-ND |
Manufacturer | |
Manufacturer Product Number | 10-02379 |
Description | CBL ASSY 2.1MM JACK-PLG FLAT 10' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Flat 10.0' (3.05m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02379 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 10.0' (3.05m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.37000 | ¥86.37 |
10 | ¥77.75500 | ¥777.55 |
25 | ¥73.24800 | ¥1,831.20 |
50 | ¥71.36780 | ¥3,568.39 |
100 | ¥69.49020 | ¥6,949.02 |
250 | ¥61.97780 | ¥15,494.45 |
500 | ¥58.22164 | ¥29,110.82 |
1,000 | ¥51.46037 | ¥51,460.37 |