31-00043 | |
---|---|
DigiKey Part Number | 839-1622-ND |
Manufacturer | |
Manufacturer Product Number | 31-00043 |
Description | CBL COIL SHLD 4C 22AWG 2230MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Round - Coiled Cable Black 22 AWG Braid 7.32' (2.23m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/0.005" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Shield Type | Braid | |
Length | 7.32' (2.23m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0327" (0.831mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.83000 | ¥246.83 |
5 | ¥220.39000 | ¥1,101.95 |
10 | ¥209.04600 | ¥2,090.46 |
25 | ¥196.45760 | ¥4,911.44 |
50 | ¥186.38280 | ¥9,319.14 |
100 | ¥177.56670 | ¥17,756.67 |