30-02641 | |
---|---|
DigiKey Part Number | 839-30-02641-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02641 |
Description | CBL 3CON 24AWG BLK BIO METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 24 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.138" (3.50mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.66000 | ¥47.66 |
3 | ¥44.21333 | ¥132.64 |
5 | ¥42.52800 | ¥212.64 |
7 | ¥41.46571 | ¥290.26 |
10 | ¥40.60600 | ¥406.06 |
25 | ¥38.05760 | ¥951.44 |
50 | ¥36.14460 | ¥1,807.23 |
100 | ¥34.44320 | ¥3,444.32 |