30-02102 | |
---|---|
DigiKey Part Number | 839-30-02102-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02102 |
Description | HOOK-UP SOLID 26AWG RED METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Red 600V Enter Number of Meters in Order Quantity |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (1.00mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
3 | ¥9.80333 | ¥29.41 |
5 | ¥9.45400 | ¥47.27 |
7 | ¥9.24143 | ¥64.69 |
10 | ¥9.02000 | ¥90.20 |
25 | ¥8.45360 | ¥211.34 |
50 | ¥8.02000 | ¥401.00 |
100 | ¥7.62730 | ¥762.73 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/938/512/MFG_30-02072_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/826/800/MFG_30-02102_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/938/512/MFG_30-02072_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/938/512/MFG_30-02072_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/938/512/MFG_30-02072_tmb.jpg)