30-02102 | |
---|---|
DigiKey Part Number | 839-30-02102-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-02102 |
Description | HOOK-UP SOLID 26AWG RED 3.28' |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Red 600V 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (1.00mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 3.28' (1.00m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.07000 | ¥10.07 |
5 | ¥8.22800 | ¥41.14 |
10 | ¥6.39900 | ¥63.99 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/938/512/MFG_30-02072_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/826/800/MFG_30-02102_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/938/512/MFG_30-02072_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/938/512/MFG_30-02072_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/938/512/MFG_30-02072_tmb.jpg)