30-02102 | |
---|---|
DigiKey Part Number | 839-30-02102-305-ND |
Manufacturer | |
Manufacturer Product Number | 30-02102 |
Description | HOOK-UP SOLID 26AWG RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Red 600V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (1.00mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
305 | ¥3.69757 | ¥1,127.76 |
610 | ¥3.56936 | ¥2,177.31 |
1,525 | ¥3.39841 | ¥5,182.58 |
3,050 | ¥3.18468 | ¥9,713.27 |
7,625 | ¥3.01368 | ¥22,979.31 |
15,250 | ¥2.88543 | ¥44,002.81 |